09551563615741, D-Sub Standard Connectors DSUB FEM SMT 4-40 nut

09551563615741, D-Sub Standard Connectors DSUB FEM SMT 4-40 nut
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 480 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8005053055
Артикул: 09551563615741
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
SMT D-Sub Connectors
HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Phosphorous Bronze
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 160
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Part # Aliases: 09551-56-361-5741 09551 56 361 5741 9551563615741
Pitch: 2.76 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: D-Sub Standard
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: SMD/SMT
Type: Receptacle
Вес, г 23

Техническая документация

Datasheet
pdf, 1040 КБ
Чертеж
pdf, 163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.