09551566612741, D-Sub Standard Connectors DSUB FEM SMT ANG 9P 4-40 nut
![Фото 1/3 09551566612741, D-Sub Standard Connectors DSUB FEM SMT ANG 9P 4-40 nut](https://static.chipdip.ru/lib/809/DOC030809915.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/583/DOC033583134.jpg)
![](https://static.chipdip.ru/lib/583/DOC033583138.jpg)
954 шт., срок 5-7 недель
1 680 руб.
от 10 шт. —
1 320 руб.
от 140 шт. —
937 руб.
от 280 шт. —
766.30 руб.
1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
SMT D-Sub ConnectorsHARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.
Технические параметры
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphorous Bronze |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 09551-56-661-2741 09551 56 661 2741 9551566612741 |
Pitch: | 2.76 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | D-Sub Standard |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | SMD/SMT |
Type: | Receptacle |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 5.0A |
Gender | Female |
Housing Material | Steel |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Mounting Type | Surface Mount |
Number of Contacts | 9 |
Pitch | 2.76mm |
Series | D-Sub Standard |
Series Number | 0955 |
Termination Method | Solder |
Width | 18.1mm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.