09560008165, D-Sub Contacts D SUB HD MA CONTACT 24-26 AWG S4

09560008165, D-Sub Contacts D SUB HD MA CONTACT 24-26 AWG S4
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 5-7 недель
140 руб.
от 10 шт.100 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005053083
Артикул: 09560008165
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Signal
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: HARTING
Packaging: Reel, Cut Tape
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Termination Style: Crimp
Wire Gauge: 26 AWG to 24 AWG
Вес, г 78

Техническая документация

Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.