09560008177, D-Sub Contacts MALE CRIMP CONTACT PL3 PLATING

Фото 1/3 09560008177, D-Sub Contacts MALE CRIMP CONTACT PL3 PLATING
Изображения служат только для ознакомления,
см. техническую документацию
10243 шт., срок 5-7 недель
84 руб.
от 10 шт.59 руб.
от 100 шт.49 руб.
от 500 шт.40.11 руб.
1 шт. на сумму 84 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053085
Артикул: 09560008177
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Stamped/Formed
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-56-000-8177 09 56 000 8177 9560008177
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Series: D-Sub High Density
Subcategory: D-Sub Connectors
Termination Style: Crimp
Wire Gauge: 26 AWG to 24 AWG
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 2A
Gender Male
Series D-Sub High Density
Termination Method Crimp
Wire Size 26 → 24 AWG
Вес, г 0.09

Техническая документация

Datasheet
pdf, 125 КБ
Datasheet
pdf, 323 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.