09561615713, D-Sub High Density Connectors D SUB HD MA STR 15P S4 4-40 NUT

09561615713, D-Sub High Density Connectors D SUB HD MA STR 15P S4 4-40 NUT
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 5-7 недель
1 430 руб.
от 10 шт.1 170 руб.
1 шт. на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
Номенклатурный номер: 8005053099
Артикул: 09561615713
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Type: Stamped/Formed
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.29 mm
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Subcategory: D-Sub Connectors
Termination Style: Through Hole

Техническая документация

Datasheet 09561617713
pdf, 282 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.