09562517500, D-Sub High Density Connectors 26P FEMALE STRT PCB THRUHOLE PL3 PLATING
![Фото 1/2 09562517500, D-Sub High Density Connectors 26P FEMALE STRT PCB THRUHOLE PL3 PLATING](https://static.chipdip.ru/lib/809/DOC030809949.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/968/DOC022968090.jpg)
93 шт., срок 5-7 недель
1 720 руб.
от 10 шт. —
1 470 руб.
от 50 шт. —
1 300 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub ConnectorsHARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Boardlocks: | Without |
Brand: | HARTING |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 26 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-56-251-7500 09 56 251 7500 9562517500 |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Series: | 956 |
Shell Material: | Steel |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Number of Contacts | 26 |
Pitch | 2.29mm |
Series | D-Sub High Density |
Series Number | 0956 |
Termination Method | Solder |
Width | 10.74mm |
Вес, г | 7.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.