09562525613, D-Sub High Density Connectors 26P FML SLDR R/A THRU HOLE METAL SHL

09562525613, D-Sub High Density Connectors 26P FML SLDR R/A THRU HOLE METAL SHL
Изображения служат только для ознакомления,
см. техническую документацию
393 шт., срок 5-7 недель
1 540 руб.
от 10 шт.1 220 руб.
от 100 шт.1 110 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053112
Артикул: 09562525613
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Boardlocks: With
Brand: HARTING
Contact Material: Copper Alloy
Contact Type: Stamped/Formed
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right
Number of Positions: 26 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.29 mm
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Size: 2
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 13.84

Техническая документация

Чертеж
pdf, 388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.