09563527613, D-Sub High Density Connectors D SUB HD FE RA 44P PL3 4-40 SCREW LOCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
443 шт., срок 5-7 недель
2 770 руб.
от 10 шт. —
2 190 руб.
от 50 шт. —
2 030 руб.
от 100 шт. —
1 805.31 руб.
1 шт.
на сумму 2 770 руб.
Плати частями
от 694 руб. × 4 платежа
от 694 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub ConnectorsHARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Boardlocks: | With |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Mounting Angle: | Right |
Number of Positions: | 44 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 44 |
Pitch | 2.29mm |
Termination Method | Solder |
Width | 12.93mm |
Вес, г | 20.84 |
Техническая документация
Datasheet
pdf, 323 КБ
Datasheet 09563527613
pdf, 622 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.