09564625812, D-Sub High Density Connectors 62P MALE R/A PCB 4-40 UNC S4 PLATING

09564625812, D-Sub High Density Connectors 62P MALE R/A PCB 4-40 UNC S4 PLATING
Изображения служат только для ознакомления,
см. техническую документацию
157 шт., срок 5-7 недель
4 440 руб.
от 10 шт.3 850 руб.
от 50 шт.3 350 руб.
от 100 шт.3 119.28 руб.
1 шт. на сумму 4 440 руб.
Плати частями
от 1 110 руб. × 4 платежа
Номенклатурный номер: 8005053148
Артикул: 09564625812
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub Connectors HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Right Angle
Number of Positions: 62 Position
Number of Rows: 3 Row
Packaging: Tray
Part # Aliases: 09-56-462-5812 09 56 462 5812 9564625812
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 20

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.