09565005615050, D-Sub High Density Connectors D SUB HD ML 78P SOLDER CUP S4
![Фото 1/3 09565005615050, D-Sub High Density Connectors D SUB HD ML 78P SOLDER CUP S4](https://static.chipdip.ru/lib/092/DOC031092328.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/430/DOC038430866.jpg)
![](https://static.chipdip.ru/lib/430/DOC038430870.jpg)
60 шт., срок 5-7 недель
4 470 руб.
от 10 шт. —
3 680 руб.
от 25 шт. —
3 270 руб.
от 50 шт. —
2 988.56 руб.
1 шт.
на сумму 4 470 руб.
Плати частями
от 1 119 руб. × 4 платежа
от 1 119 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub ConnectorsHARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Boardlocks: | Without |
Brand: | HARTING |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 78 Position |
Number of Rows: | 4 Row |
Packaging: | Tray |
Part # Aliases: | 09565-00-561-5050 09565 00 561 5050 9565005615050 |
Pitch: | 2.42 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
D-Sub Shell Size | D |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 78 |
Pitch | 2.42mm |
Termination Method | Solder |
Width | 12.55mm |
Вес, г | 18.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.