09565525612, D-Sub High Density Connectors 78P FEMALE R/A PCB 4-40 UNC S4 PLATING

09565525612, D-Sub High Density Connectors 78P FEMALE R/A PCB 4-40 UNC S4 PLATING
Изображения служат только для ознакомления,
см. техническую документацию
145 шт., срок 5-7 недель
7 170 руб.
от 10 шт.5 680 руб.
1 шт. на сумму 7 170 руб.
Плати частями
от 1 794 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053153
Артикул: 09565525612
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Mounting Angle: Right
Number of Positions: 78 Position
Number of Rows: 4 Row
Packaging: Tray
Part # Aliases: 09-56-552-5612 09 56 552 5612 9565525612
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Series: 956
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 28.35

Техническая документация

Datasheet 09565527612
pdf, 317 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.