09642117230, D-Sub Standard Connectors 15P FEMALE SOLDR CUP THRU HOLE

Фото 1/2 09642117230, D-Sub Standard Connectors 15P FEMALE SOLDR CUP THRU HOLE
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 5-7 недель
8 550 руб.
от 10 шт.6 920 руб.
от 25 шт.6 170 руб.
от 50 шт.6 074.03 руб.
1 шт. на сумму 8 550 руб.
Плати частями
от 2 139 руб. × 4 платежа
Номенклатурный номер: 8005053233
Артикул: 09642117230
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Filtered D-Sub Connectors
HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Filtered
Gender: Female
Insert Arrangement: A15
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-64-211-7230 09 64 211 7230 9642117230
Pitch: 2.8 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 9
Shell Material: Thermoplastic
Shell Plating: Steel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Voltage Rating: 100 V
Body Orientation Straight
Current Rating 7.5A
Gender Female
Mounting Type Panel Mount
Number of Contacts 15
Series D-Sub Filter
Termination Method Solder
Voltage Rating 100 V
Width 12.5mm
Вес, г 11.68

Техническая документация

Datasheet 09642117230
pdf, 30 КБ
Datasheet 09642117230
pdf, 84 КБ
Чертеж
pdf, 82 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.