09643217210, D-Sub Standard Connectors 25P MALE SOLDER CUP 47 pf THRU HOLE

09643217210, D-Sub Standard Connectors 25P MALE SOLDER CUP 47 pf THRU HOLE
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
13 170 руб.
1 шт. на сумму 13 170 руб.
Плати частями
от 3 294 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053258
Артикул: 09643217210
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Filtered D-Sub Connectors
HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Filtered
Gender: Male
Insert Arrangement: B25
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-64-321-7210 09 64 321 7210 9643217210
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Thermoplastic
Shell Plating: Steel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Plug
Voltage Rating: 100 V
Вес, г 15.24

Техническая документация

Datasheet
pdf, 78 КБ
Чертеж
pdf, 77 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.