09644147232, D-Sub Standard Connectors 37P FEMALE RT ANGLE BOARDCLIP/CLINCH NUT

09644147232, D-Sub Standard Connectors 37P FEMALE RT ANGLE BOARDCLIP/CLINCH NUT
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 680 руб.
от 10 шт.25 320 руб.
1 шт. на сумму 31 680 руб.
Плати частями
от 7 920 руб. × 4 платежа
Номенклатурный номер: 8005053267
Артикул: 09644147232
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Filtered D-Sub Connectors
HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Filtered
Gender: Female
Insert Arrangement: C37
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-64-414-7232 09 64 414 7232 9644147232
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 9
Shell Material: Thermoplastic
Shell Plating: Steel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 100 V
Вес, г 28.35

Техническая документация

Datasheet 09644147232
pdf, 124 КБ
Чертеж
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.