09651626816, D-Sub Standard Connectors DSUB SV ML SSDP ANG36-254 09P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
401 шт., срок 5-7 недель
1 570 руб.
от 10 шт. —
1 200 руб.
от 100 шт. —
966 руб.
от 200 шт. —
874.48 руб.
1 шт.
на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
от 394 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub ConnectorsHARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Boardlocks: | With Boardlocks |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating | 6.5A |
D Connector Type | Standard D-Sub |
Gender | Male |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 9W2 |
Mounting Hardware | 4-40 UNC Nut |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.54 mm, 2.74mm |
Series | D-Sub |
Termination Method | Solder |
Width | 12.5mm |
Вес, г | 7.02 |
Техническая документация
Datasheet 09651626816
pdf, 129 КБ
Чертеж
pdf, 58 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.