09663126602, D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-284 09P

09663126602, D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-284 09P
Изображения служат только для ознакомления,
см. техническую документацию
162 шт., срок 5-7 недель
2 180 руб.
от 10 шт.1 760 руб.
от 50 шт.1 610 руб.
от 100 шт.1 435.68 руб.
1 шт. на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
Номенклатурный номер: 8005053461
Артикул: 09663126602
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: B25
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 14.25

Техническая документация

Datasheet
pdf, 106 КБ
Datasheet 09663127601
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.