09663526611, D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-254 25P

Фото 1/2 09663526611, D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-254 25P
Изображения служат только для ознакомления,
см. техническую документацию
414 шт., срок 5-7 недель
2 420 руб.
от 10 шт.1 960 руб.
от 50 шт.1 780 руб.
от 100 шт.1 611.48 руб.
1 шт. на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005053483
Артикул: 09663526611
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: B25
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 6.5A
Gender Female
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware Boardlocks, M3 Threaded Inserts
Mounting Type Through Hole
Number of Contacts 25
Pitch 2.76mm
Series D-Sub Standard
Series Number 966
Termination Method Solder
Width 15.0mm
Вес, г 14.35

Техническая документация

Datasheet
pdf, 112 КБ
Datasheet
pdf, 126 КБ
Datasheet
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.