09664526611, D-Sub Standard Connectors 37P DSUB FEMALE R/A STAMPED SOLDER PIN

09664526611, D-Sub Standard Connectors 37P DSUB FEMALE R/A STAMPED SOLDER PIN
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 5-7 недель
3 590 руб.
от 10 шт.2 910 руб.
1 шт. на сумму 3 590 руб.
Плати частями
от 899 руб. × 4 платежа
Номенклатурный номер: 8005053515
Артикул: 09664526611
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Количество контактов 37
Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 19

Техническая документация

Чертеж
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.