09665627813, D-Sub Standard Connectors DSUB SV ML SSDP ANG87-254 50P AU3

09665627813, D-Sub Standard Connectors DSUB SV ML SSDP ANG87-254 50P AU3
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 5-7 недель
5 690 руб.
от 10 шт.4 430 руб.
от 25 шт.4 240 руб.
от 50 шт.3 815.71 руб.
1 шт. на сумму 5 690 руб.
Плати частями
от 1 424 руб. × 4 платежа
Номенклатурный номер: 8005053544
Артикул: 09665627813
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: D50
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 50 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 5(D)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Вес, г 25.4

Техническая документация

Чертеж
pdf, 453 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.