09670155615, D-Sub Standard Connectors DSUB SV MA TSDC 15P AU2

Фото 1/3 09670155615, D-Sub Standard Connectors DSUB SV MA TSDC 15P AU2
Изображения служат только для ознакомления,
см. техническую документацию
377 шт., срок 5-7 недель
2 140 руб.
от 10 шт.1 690 руб.
от 50 шт.1 500 руб.
от 100 шт.1 381.59 руб.
1 шт. на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005053702
Артикул: 09670155615
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insert Arrangement: A15
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Plug
Body Orientation Straight
Contact Material Copper Alloy
Current Rating 7.5A
D Connector Type Standard D-Sub
Gender Male
Housing Material Glass Fibre Reinforced Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Type Panel Mount
Number of Contacts 15
Series SV TSDC
Termination Method Solder
Voltage Rating 1 kV
Width 12.5mm
Вес, г 9.52

Техническая документация

Datasheet
pdf, 51 КБ
Datasheet
pdf, 553 КБ
Datasheet
pdf, 485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.