09670374754, D-Sub Standard Connectors DSUB SV FE TSDP STR 37P AU3
![Фото 1/3 09670374754, D-Sub Standard Connectors DSUB SV FE TSDP STR 37P AU3](https://static.chipdip.ru/lib/095/DOC031095358.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/979/DOC022979312.jpg)
![](https://static.chipdip.ru/lib/198/DOC003198137.jpg)
1238 шт., срок 5-7 недель
3 630 руб.
от 10 шт. —
3 190 руб.
от 25 шт. —
2 970 руб.
от 50 шт. —
2 771.78 руб.
1 шт.
на сумму 3 630 руб.
Плати частями
от 909 руб. × 4 платежа
от 909 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Subminiature ConnectorsHARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.
Технические параметры
Boardlocks: | Without Boardlocks |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Contact Type: | Machined Contacts |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | C37 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 37 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.76 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
REACH - SVHC: | Details |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 4(C) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Type: | Receptacle |
Body Orientation | Straight |
Current Rating | 7.5A |
Gender | Female |
Housing Material | Metal |
Mounting Type | Through Hole |
Number of Contacts | 37 |
Pitch | 2.76mm |
Termination Method | Solder |
Вес, г | 18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.