09670374755, D-Sub Standard Connectors DSUB SV FEM TSDP STR 37P AU2

09670374755, D-Sub Standard Connectors DSUB SV FEM TSDP STR 37P AU2
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 5-7 недель
4 470 руб.
от 10 шт.4 000 руб.
от 25 шт.3 740 руб.
от 50 шт.3 428.05 руб.
1 шт. на сумму 4 470 руб.
Плати частями
от 1 119 руб. × 4 платежа
Номенклатурный номер: 8005053763
Артикул: 09670374755
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Subminiature Connectors HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Type: Machined Contacts
Current Rating: 7 A
Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.76 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Type: Receptacle
Вес, г 24

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.