09670505615, D-Sub Standard Connectors 50P DSUB MALE TURNED SOLDER CUP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 5-7 недель
5 230 руб.
от 10 шт. —
4 350 руб.
от 25 шт. —
3 900 руб.
от 50 шт. —
3 504.68 руб.
1 шт.
на сумму 5 230 руб.
Плати частями
от 1 309 руб. × 4 платежа
от 1 309 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub ConnectorsHARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Boardlocks: | Without Boardlocks |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Machined Contacts |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | D50 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 50 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 5(D) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Backset Spacing | - |
Color | - |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | - |
Contact Finish Thickness | - |
Contact Form | Machined |
Contact Material | Copper Alloy |
Contact Type | Signal |
Current Rating | 7.5A |
Features | Grounding Indents |
Flange Feature | Housing/Shell(Unthreaded) |
Ingress Protection | - |
Manufacturer | HARTING |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 50 |
Number of Rows | 3 |
Operating Temperature | -55В C ~ 125В C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shell Material, Finish | Steel |
Shell Size, Connector Layout | 5(DD, D) |
Termination | Solder Cup |
Voltage Rating | - |
Wire Gauge | 20 AWG |
Вес, г | 18.4 |
Техническая документация
Чертеж
pdf, 350 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.