09672154704, D-Sub Standard Connectors 15P FEMALE SOLDER
![Фото 1/3 09672154704, D-Sub Standard Connectors 15P FEMALE SOLDER](https://static.chipdip.ru/lib/095/DOC031095182.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/767/DOC016767316.jpg)
![](https://static.chipdip.ru/lib/601/DOC030601394.jpg)
194 шт., срок 5-7 недель
1 000 руб.
от 10 шт. —
790 руб.
от 100 шт. —
642 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub ConnectorsHARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Boardlocks: | Without Boardlocks |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | A15 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.77 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Receptacle |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Current Rating | 6.5A |
D Connector Type | Standard D-Sub |
Gender | Female |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |
Mounting Type | Panel Mount |
Number of Contacts | 15 |
Pitch | 2.77mm |
Series | STAMPED |
Termination Method | Solder |
Voltage Rating | 1 kV |
Width | 12.55mm |
Connector Style | D-Sub |
Connector Type | Receptacle, Female Sockets |
Contact Form | Stamped |
Contact Type | Signal |
Current Rating (Amps) | 6.5A |
Dielectric Material | Polybutylene Terephthalate(PBT), Polyester, Glass Filled |
Flange Feature | Housing/Shell(Unthreaded) |
Manufacturer | HARTING |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 15 |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Bulk |
Part Status | Active |
Shell Material, Finish | Steel |
Shell Size, Connector Layout | 2(DA, A) |
Termination | Solder Cup |
Wire Gauge | 20 AWG |
Вес, г | 9 |
Техническая документация
Чертеж
pdf, 322 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.