09672374704, D-Sub Standard Connectors 37P FEMALE SOLDER

Фото 1/3 09672374704, D-Sub Standard Connectors 37P FEMALE SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 5-7 недель
1 700 руб.
от 10 шт.1 430 руб.
от 50 шт.1 260 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005053799
Артикул: 09672374704
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Body Orientation Straight
Current Rating 6.0A
Gender Female
Housing Material Metal
Mounting Type Panel Mount
Number of Contacts 37
Pitch 2.77mm
Series D-Sub Standard
Termination Method Solder
Width 12.55mm
Вес, г 14

Техническая документация

Datasheet
pdf, 350 КБ
Datasheet
pdf, 44 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.