09674254715, D-Sub Standard Connectors D SUB IP 67 25 POLE FEMALE SOLDER CUP

09674254715, D-Sub Standard Connectors D SUB IP 67 25 POLE FEMALE SOLDER CUP
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 5-7 недель
8 080 руб.
от 10 шт.6 420 руб.
от 25 шт.5 710 руб.
1 шт. на сумму 8 080 руб.
Плати частями
от 2 020 руб. × 4 платежа
Номенклатурный номер: 8005053806
Артикул: 09674254715
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub Connectors
HARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: B25
IP Rating: IP67
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Brass
Shell Plating: Tin
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Вес, г 12.94

Техническая документация

Datasheet
pdf, 97 КБ
Чертеж
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.