09674375615, D-Sub Standard Connectors D SUB IP 67 37POLE MALE SOLDER CUP S4

09674375615, D-Sub Standard Connectors D SUB IP 67 37POLE MALE SOLDER CUP S4
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 5-7 недель
11 940 руб.
от 10 шт.9 480 руб.
от 25 шт.8 450 руб.
1 шт. на сумму 11 940 руб.
Плати частями
от 2 985 руб. × 4 платежа
Номенклатурный номер: 8005053807
Артикул: 09674375615
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub Connectors HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: C37
IP Rating: IP67
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 37 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Brass
Shell Plating: Tin
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Plug
Вес, г 21

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.