09676508715, D-Sub Standard Connectors D SUB IP67 50 POLE STRAIGHT

09676508715, D-Sub Standard Connectors D SUB IP67 50 POLE STRAIGHT
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 5-7 недель
15 940 руб.
от 10 шт.13 260 руб.
от 25 шт.11 870 руб.
1 шт. на сумму 15 940 руб.
Плати частями
от 3 985 руб. × 4 платежа
Номенклатурный номер: 8005053825
Артикул: 09676508715
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub Connectors
HARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
IP Rating: IP67
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 50 Position
Number of Rows: 3 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Brass
Shell Plating: Tin
Shell Size: 5(D)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle

Техническая документация

Datasheet
pdf, 127 КБ
Чертеж
pdf, 171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.