09677097615, D-Sub Standard Connectors DSUB IP67 9POLE STR FRONT PLASTI

09677097615, D-Sub Standard Connectors DSUB IP67 9POLE STR FRONT PLASTI
Изображения служат только для ознакомления,
см. техническую документацию
117 шт., срок 5-7 недель
6 700 руб.
от 10 шт.5 340 руб.
от 25 шт.5 220 руб.
от 50 шт.4 286.76 руб.
1 шт. на сумму 6 700 руб.
Плати частями
от 1 675 руб. × 4 платежа
Номенклатурный номер: 8005053826
Артикул: 09677097615
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub Connectors HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
IP Rating: IP67
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Brass
Shell Plating: Tin
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder
Type: Plug
Вес, г 16

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.