09681535613, D-Sub Standard Connectors DSUB SV FEM SSDP ANG-US 09P AUS4
![Фото 1/3 09681535613, D-Sub Standard Connectors DSUB SV FEM SSDP ANG-US 09P AUS4](https://static.chipdip.ru/lib/773/DOC030773015.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/011/DOC021011638.jpg)
![](https://static.chipdip.ru/lib/901/DOC023901123.jpg)
76 шт., срок 5-7 недель
1 520 руб.
от 10 шт. —
1 110 руб.
1 шт.
на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
от 380 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub ConnectorsHARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.84 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Receptacle |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating | 6.5A |
D Connector Type | Standard D-Sub |
Gender | Female |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55.0 C |
Mixed Contact Layout | 9W2 |
Mounting Hardware | 4-40 UNC Screw |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.77 mm, 2.84mm |
Series | D-Sub |
Termination Method | Solder |
Width | 12.55mm |
Вес, г | 9.52 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.