09681637812, D-Sub Standard Connectors D-SUB "US" 9M-EW

Фото 1/3 09681637812, D-Sub Standard Connectors D-SUB "US" 9M-EW
Изображения служат только для ознакомления,
см. техническую документацию
357 шт., срок 5-7 недель
700 руб.
от 10 шт.570 руб.
от 100 шт.502 руб.
от 250 шт.496.26 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053836
Артикул: 09681637812
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.84 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 6.5A
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.77mm
Termination Method Solder
Width 12.55mm
Вес, г 7.34

Техническая документация

Datasheet
pdf, 2441 КБ
Datasheet
pdf, 110 КБ
Datasheet 09681637812
pdf, 277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.