09681637813, D-Sub Standard Connectors DSUB SV ML SSDP ANG-US 09P AU3

09681637813, D-Sub Standard Connectors DSUB SV ML SSDP ANG-US 09P AU3
Изображения служат только для ознакомления,
см. техническую документацию
128 шт., срок 5-7 недель
1 030 руб.
от 10 шт.830 руб.
от 100 шт.715 руб.
1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053837
Артикул: 09681637813
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.84 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Brand HARTING
Contact Type Stamped/Formed Contacts
Current Rating 6 A
Factory Pack Quantity 50
Gender Male
Manufacturer HARTING
Mounting Angle Right
Mounting Style Panel
Number of Positions 9 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Part # Aliases 09 09-68-163-7813 163 68 7813
Pitch 2.84 mm
Product Category D-Sub Standard Connectors
RoHS Details
Shell Size 1
Termination Style Through Hole
Вес, г 7.711

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.