09691817143, D-Sub Mixed Contact Connectors DSUB MIXED FEM SOLDR CRIMP COAX 50 OHMS

09691817143, D-Sub Mixed Contact Connectors DSUB MIXED FEM SOLDR CRIMP COAX 50 OHMS
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 5-7 недель
2 760 руб.
от 10 шт.2 360 руб.
от 20 шт.2 010 руб.
1 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Номенклатурный номер: 8005053872
Артикул: 09691817143
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Coaxial D-Sub Connectors HARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.

Технические параметры

Brand: HARTING
Factory Pack Quantity: 20
Filtered: Unfiltered
Manufacturer: HARTING
Part # Aliases: 09-69-181-7143 09 69 181 7143 9691817143
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Subcategory: D-Sub Connectors

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.