09691825821, D-Sub Mixed Contact Connectors DSUB MIXED FEM 20A SHORT CRIMP PWR CONT

09691825821, D-Sub Mixed Contact Connectors DSUB MIXED FEM 20A SHORT CRIMP PWR CONT
Изображения служат только для ознакомления,
см. техническую документацию
4050 шт., срок 5-7 недель
1 770 руб.
от 10 шт.1 570 руб.
от 50 шт.1 350 руб.
от 100 шт.1 244.28 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053879
Артикул: 09691825821
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Packaging: Tray
Part # Aliases: 09-69-182-5821 09 69 182 5821 9691825821
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Subcategory: D-Sub Connectors
Termination Style: Crimp
Вес, г 2

Техническая документация

Datasheet
pdf, 493 КБ
Чертеж
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.