09691827422, D-Sub Contacts D SUB MIXED FEM 30A POWER CONTACT PL3

Фото 1/2 09691827422, D-Sub Contacts D SUB MIXED FEM 30A POWER CONTACT PL3
Изображения служат только для ознакомления,
см. техническую документацию
270 шт., срок 5-7 недель
1 060 руб.
от 10 шт.830 руб.
от 100 шт.649 руб.
от 200 шт.605.20 руб.
1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053880
Артикул: 09691827422
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Power Contacts
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Termination Style: Crimp
Wire Gauge: 12 AWG to 10 AWG
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Power
Current Rating 30A
Gender Female
Series D-Sub Mixed
Termination Method Crimp
Wire Size 12 → 10 AWG
Вес, г 2.27

Техническая документация

Datasheet
pdf, 1270 КБ
Datasheet
pdf, 462 КБ
Datasheet 09691827422
pdf, 53 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.