09692100033, D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONTACTS
![Фото 1/3 09692100033, D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONTACTS](https://static.chipdip.ru/lib/095/DOC031095978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/806/DOC031806630.jpg)
![](https://static.chipdip.ru/lib/831/DOC003831663.jpg)
316 шт., срок 5-7 недель
1 100 руб.
от 10 шт. —
860 руб.
от 100 шт. —
753 руб.
от 200 шт. —
682.66 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub ConnectorsHARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Contact Arrangement: | 3W3 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Pitch: | 6.86 mm |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Body Orientation | Straight |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | A |
Gender | Male |
Housing Material | Steel |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Series | D-Sub Mixed |
Termination Method | Solder |
Connector Style | D-Sub, Combo |
Connector Type | Plug for Male Contacts |
Contact Type | Coax or Power |
Dielectric Material | Polyester, Glass Filled |
Features | Grounding Indents |
Flange Feature | Housing/Shell(Unthreaded) |
Manufacturer | HARTING |
Note | Contacts Not Included |
Number of Positions | 3(Coax or Power) |
Number of Rows | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 2(DA, A)-3W3 |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.