09692117072, D-Sub Mixed Contact Connectors 5+2 ML SLDR 7W3 SHL 5 SIGNAL 2 SPECIAL
![Фото 1/2 09692117072, D-Sub Mixed Contact Connectors 5+2 ML SLDR 7W3 SHL 5 SIGNAL 2 SPECIAL](https://static.chipdip.ru/lib/096/DOC031096078.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/203/DOC029203534.jpg)
86 шт., срок 5-7 недель
1 770 руб.
от 10 шт. —
1 480 руб.
от 50 шт. —
1 310 руб.
1 шт.
на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
от 444 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub ConnectorsHARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Contact Arrangement: | 7W2 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 7 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 09-69-211-7072 09 69 211 7072 9692117072 |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | A |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 7W2 |
Mounting Type | Panel Mount |
Number of Contacts | 7 |
Termination Method | Solder |
Width | 12.5mm |
Product Range | D Sub-M Series; Insert Arrangement |
Вес, г | 7.21 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.