09692815420, D-Sub Contacts D SUB MIXED ML 10A S4 SOLD.POW.CONTACT

09692815420, D-Sub Contacts D SUB MIXED ML 10A S4 SOLD.POW.CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 5-7 недель
1 060 руб.
от 10 шт.820 руб.
1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8005053905
Артикул: 09692815420
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Power Contacts
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-69-281-5420 09 69 281 5420 9692815420
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Termination Style: Solder
Wire Gauge: 20 AWG to 16 AWG
Вес, г 2.12

Техническая документация

Datasheet
pdf, 458 КБ
Datasheet 09 69 281 7420
pdf, 50 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.