09692815422, D-Sub Contacts DSUB MA STR 30A PWR SOLDER CONTACT

09692815422, D-Sub Contacts DSUB MA STR 30A PWR SOLDER CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
1 120 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053906
Артикул: 09692815422
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Power Contacts
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Termination Style: Solder
Wire Gauge: 12 AWG to 10 AWG
Вес, г 3.43

Техническая документация

Datasheet
pdf, 470 КБ
Чертеж
pdf, 48 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.