09692815821, D-Sub Mixed Contact Connectors DSUB MIXED ML 20A S4 SOLDER POWER CNT

09692815821, D-Sub Mixed Contact Connectors DSUB MIXED ML 20A S4 SOLDER POWER CNT
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 5-7 недель
1 110 руб.
от 10 шт.860 руб.
от 100 шт.732 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8005053908
Артикул: 09692815821
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
High Current/High Voltage D-Sub Connectors HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.

Технические параметры

Brand: HARTING
Factory Pack Quantity: 100
Filtered: Unfiltered
Manufacturer: HARTING
Part # Aliases: 09-69-281-5821 09 69 281 5821 9692815821
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Subcategory: D-Sub Connectors
Вес, г 3

Техническая документация

Datasheet 09692817821
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.