09692817423, D-Sub Contacts MALE CONTACT 40 AMP SOLDER

Фото 1/2 09692817423, D-Sub Contacts MALE CONTACT 40 AMP SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
1646 шт., срок 5-7 недель
770 руб.
от 10 шт.640 руб.
от 100 шт.543 руб.
от 200 шт.486.58 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053912
Артикул: 09692817423
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Power Contacts
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Packaging: Bulk
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Series: D-Sub Mixed
Subcategory: D-Sub Connectors
Termination Style: Solder
Wire Gauge: 10 AWG to 8 AWG
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Power
Current Rating 40A
Gender Male
Series D-Sub Mixed
Termination Method Solder
Wire Size 10 → 8 AWG
Вес, г 2.041

Техническая документация

Datasheet
pdf, 1270 КБ
Datasheet
pdf, 457 КБ
Чертеж
pdf, 50 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.