09692825421, D-Sub Contacts DSUB MA STR CRIMP CONTACT 20A POWER
![Фото 1/2 09692825421, D-Sub Contacts DSUB MA STR CRIMP CONTACT 20A POWER](https://static.chipdip.ru/lib/096/DOC031096247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/071/DOC042071869.jpg)
780 шт., срок 5-7 недель
1 060 руб.
от 10 шт. —
880 руб.
от 100 шт. —
703 руб.
от 200 шт. —
619.72 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Contacts
High Current/Voltage D-Sub ConnectorsHARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.
Технические параметры
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Power Contacts |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | HARTING |
Packaging: | Bulk |
Product Category: | D-Sub Contacts |
Product Type: | D-Sub Contacts |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Wire Gauge: | 14 AWG to 12 AWG |
Contact Finish | Gold |
Contact Finish Thickness | 31.5Вµin(0.80Вµm) |
Contact Form | Machined |
Contact Material | - |
Contact Size | - |
Contact Termination | Crimp |
Contact Type | Male Pin |
Features | - |
Manufacturer | HARTING |
Packaging | Bulk |
Part Status | Active |
Series | - |
Termination Finish | Gold |
Termination Finish Thickness | 8.00Вµin(0.203Вµm) |
Type | Power |
Wire Gauge | 12-14 AWG |
Вес, г | 2.29 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.