09692827421, D-Sub Mixed Contact Connectors D SUB MIXED MA 20A CR POWER CONTACT PL3

Фото 1/2 09692827421, D-Sub Mixed Contact Connectors D SUB MIXED MA 20A CR POWER CONTACT PL3
Изображения служат только для ознакомления,
см. техническую документацию
6978 шт., срок 5-7 недель
990 руб.
от 10 шт.790 руб.
от 200 шт.618 руб.
от 500 шт.556.70 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005053919
Артикул: 09692827421
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 1 Position
Packaging: Tray
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Subcategory: D-Sub Connectors
Termination Style: Crimp
Contact Material Copper Alloy
Contact Type Power
Current Rating 20A
Gender Male
Series D-Sub Mixed
Termination Method Crimp
Wire Size 14 → 12 AWG
Вес, г 2.13

Техническая документация

Datasheet
pdf, 52 КБ
Datasheet
pdf, 1270 КБ
Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.