09693117172, D-Sub Mixed Contact Connectors 15+2 MALE SLDR 17W2 15 SIGNAL 2 SPECIAL

09693117172, D-Sub Mixed Contact Connectors 15+2 MALE SLDR 17W2 15 SIGNAL 2 SPECIAL
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 5-7 недель
3 210 руб.
от 10 шт.2 590 руб.
1 шт. на сумму 3 210 руб.
Плати частями
от 804 руб. × 4 платежа
Номенклатурный номер: 8005053940
Артикул: 09693117172
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.

Технические параметры

Brand: HARTING
Contact Arrangement: 17W2
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 17 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-69-311-7172 09 69 311 7172 9693117172
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 11.64

Техническая документация

Datasheet
pdf, 58 КБ
Чертеж
pdf, 57 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.