09694117253, D-Sub Mixed Contact Connectors DSUB ML 25W3 WITH SLDRCUP PL3
![Фото 1/2 09694117253, D-Sub Mixed Contact Connectors DSUB ML 25W3 WITH SLDRCUP PL3](https://static.chipdip.ru/lib/332/DOC028332055.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/979/DOC022979582.jpg)
50 шт., срок 5-7 недель
3 750 руб.
1 шт.
на сумму 3 750 руб.
Плати частями
от 939 руб. × 4 платежа
от 939 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub ConnectorsHARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Manufacturer: | HARTING |
Part # Aliases: | 09-69-411-7253 09 69 411 7253 9694117253 |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 5.0A |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | C |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 25W3 |
Mounting Type | Panel Mount |
Number of Contacts | 23 |
Termination Method | Solder |
Width | 12.5mm |
Вес, г | 14.94 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.