15110682601000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 68pin, PL1

15110682601000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 68pin, PL1
Изображения служат только для ознакомления,
см. техническую документацию
260 шт., срок 5-7 недель
2 260 руб.
от 10 шт.1 930 руб.
от 100 шт.1 450 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005054261
Артикул: 15110682601000
Бренд: Harting

Описание

Connectors\Board to Board & Mezzanine Connectors
PCB Connection Technology Solutions HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 280
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 68 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 015110-68-260-1000 015110 68 260 1000
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 1.75 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.