20310508201, Industrial Current Sensors Current Sensor 500A Railw.w.feet+cable

20310508201, Industrial Current Sensors Current Sensor 500A Railw.w.feet+cable
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 250 руб.
1 шт. на сумму 53 250 руб.
Плати частями
от 13 314 руб. × 4 платежа
Номенклатурный номер: 8005055079
Артикул: 20310508201
Бренд: Harting

Описание

Sensors\Current Sensors\Industrial Current Sensors
Hall Effect Current Sensors
HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

Технические параметры

Accuracy: 0.6%
Brand: HARTING
Core Size: 27.5 mm
Current Rating: 500 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: HARTING
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V to 24 V
Output Type: 125 mA
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Railway Current Sensor
Вес, г 492.9

Техническая документация

Datasheet
pdf, 1589 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.