24020160000, Unmanaged Ethernet Switches Ha-VIS eCon 2160BT-A unmanaged 16prt RJ45
![Фото 1/2 24020160000, Unmanaged Ethernet Switches Ha-VIS eCon 2160BT-A unmanaged 16prt RJ45](https://static.chipdip.ru/lib/109/DOC031109892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/243/DOC008243504.jpg)
19 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
85 800 руб.
от 10 шт. —
79 700 руб.
1 шт.
на сумму 85 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Ha-VIS eCon Ethernet SwitchesHARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.
Технические параметры
Brand: | HARTING |
Data Rate: | 10 Mb/s, 100 Mb/s |
Description/Function: | Ha-VIS eCon 2160BT-A |
Dimensions: | 120 mm x 113.5 mm x 27.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 16 x RJ45 |
Operating Supply Current: | 5.6 A |
Power Consumption: | 3.1 W |
Product Category: | Ethernet Modules |
Product Type: | Ethernet Modules |
Product: | Ethernet Switches, Unmanaged |
Series: | eCon 2000 |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 9 V |
Tradename: | Ha-VIS |
Configuration | Fixed |
Connector Type | RJ45 |
Copper Ports | 16 |
Copper Type | 10/100 |
ECCN | EAR99 |
HTSUS | 8517.62.0020 |
Ingress Protection | IP30 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | DIN Rail |
Number of Ports | 16 |
Operating Temperature | -40В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Input | 24 ~ 48VDC |
Вес, г | 513.7 |
Техническая документация
Datasheet
pdf, 540 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.