24024160000, Unmanaged Ethernet Switches Ha-VIS eCon 2160GBTA UNMNG 16GB RJ45 XTM

24024160000, Unmanaged Ethernet Switches Ha-VIS eCon 2160GBTA UNMNG 16GB RJ45 XTM
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
188 700 руб.
Добавить в корзину 1 шт. на сумму 188 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005055466
Артикул: 24024160000
Бренд: Harting

Описание

RF & Wireless\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Ha-VIS eCon 2000 Ethernet Switches HARTING Ha-VIS eCon 2000 Ethernet Switches are equipped with up to 8 fast Ethernet ports that enable cost-efficient and quick expansion and/or reconstruction of network infrastructures. These unmanaged Ethernet switches feature an extremely flat design to accommodate installations where space is restricted toward the cable connection at the front. The product lineup includes various combinations with RJ45 and fiber optic ports. HARTING Ha-VIS eCon 2000 Ethernet Switches offer simple plug-and-play thanks to the automatic detection of transmission rates (auto-negotiation) and the wiring of the twisted pair data cable (auto-polarity and auto-MDI[X]). All variants are available with commercial (0°C to +55°C) and industrial -40°C to +70°C) temperature ranges.

Технические параметры

Brand: HARTING
Data Rate: 1 Gb/s
Description/Function: Unmanaged plug-and-play ethernet switches
Dimensions: 180 mm x 113.5 mm x 27.3 mm
Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 16 x RJ45
Operating Supply Current: 382 mA
Part # Aliases: 24024160000
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 60 V
Supply Voltage - Min: 9 V
Вес, г 546

Техническая документация

Datasheet 24024160000
pdf, 543 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.