24034160000, Unmanaged Ethernet Switches Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM

24034160000, Unmanaged Ethernet Switches Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
182 500 руб.
Добавить в корзину 1 шт. на сумму 182 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005055479
Артикул: 24034160000
Бренд: Harting

Описание

RF & Wireless\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Ha-VIS eCon 3000 Ethernet Switches
HARTING Ha-VIS eCon 3000 Ethernet Switches are unmanaged Ethernet switches equipped with up to 8 Fast Ethernet ports. The HA-VIS eCon 3000 allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. The Ha-VIS eCon 3000 Basic PoE / PoE+ switches are equipped with up to 8 fast Ethernet ports. The switches work as Power Sources Equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2W on up to four ports. The HA-VIS eCON 3000 switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer that exceeds the PoE+ standard and can be supplied with 24V DC instead of the usually required 54V DC. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.

Технические параметры

Brand: HARTING
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Description/Function: Unmanaged plug-and-play ethernet swtiches
Dimensions: 38 mm x 142 mm x 107.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 16 x RJ45
Operating Supply Current: 382 mA
Part # Aliases: 24034160000
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches, Unmanaged
Series: Ha-VIS econ 3000
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 60 V
Supply Voltage - Min: 9 V
Tradename: Ha-VIS
Вес, г 544.5

Техническая документация

Datasheet 24034160000
pdf, 349 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.